CellPack 127047 Heatshrink White 3.20mm 2:1 15m No Adhesive

Image Representative of Range

CellPack 127047 Heatshrink White 3.20mm 2:1 15m No Adhesive

MPN
127047
Brand
CellPack
EAN-13
4010311000978
Order Code
02-2514
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack manufactures the heat shrink model 127047, featuring a 3.20 mm diameter that shrinks to 1.60 mm, with a 2:1 shrinkage ratio in white. This heatshrink lacks adhesive and comes in a 15-metre length, making it suitable for insulation and protection of wires and cables. It is ideal for use in electrical and electronic applications, providing excellent mechanical protection without added bulk.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB3.2-1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot