CellPack 127041 Heatshrink Black 3.20mm 1.60mm Shrinkage 2:1 15m

Image Representative of Range

CellPack 127041 Heatshrink Black 3.20mm 1.60mm Shrinkage 2:1 15m

MPN
127041
Brand
CellPack
EAN-13
4010311035710
Order Code
02-2509
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The CellPack 127041 heat shrink is a black, 15-metre tubing that provides 2:1 shrinkage with dimensions of 3.20 mm when unshrunk and 1.60 mm when shrunk. It is designed without adhesive, making it ideal for insulating electrical connections and providing abrasion resistance. Typical applications include wire bundling, cable identification, and protection of components from minor mechanical damage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB3.2-1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot