Celduc SSR 622091

Celduc Brand: Celduc
The components manufactured by Celduc consist of solid state relays with various voltage and current specifications, designed for efficient and high-performance switching applications.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Contact Configuration Switching Voltage Length Width Connection Control voltage (min.) Input Current Height Maximum Temperature Min. temperature Mounting Type Switching voltage (min.) Permanent current (max.) Switching type Type Switching Current
Celduc SA942460 SSR 25A Max 280V AC Switching 1 Piece
Celduc SA942460 SSR 25A Max 280V AC Switching 1 Piece
Extended range
Order code: 08-7445
MPN: SA942460

Available to back orderBack order, lead time 10 days
1+ £36.57
Price per unit Ex VAT
32V DC 1CO 280VAC Screws 3V DC 13mA +100°C -55°C Screws 12V AC SSR 25A
Celduc SKL20241 SSR 25A 600VAC High Voltage Switch 1Piece
Celduc SKL20241 SSR 25A 600VAC High Voltage Switch 1Piece
Extended range
Order code: 08-7493
MPN: SKL20241

Available to back orderBack order, lead time 10 days
1+ £42.12
Price per unit Ex VAT
32V DC 1CO 600V AC Print 8V DC 18mA +80°C -40°C PCB 24V AC SSR 25A
Celduc SO842074 SSR 25A 275VAC/DC Zero Crossing Single Unit
Celduc SO842074 SSR 25A 275VAC/DC Zero Crossing Single Unit
Standard range
Order code: 08-7510
MPN: SO842074

Despatched within 4 working days - 19 in stock
1+ £35.94
Price per unit Ex VAT
32V DC 1CO 275V AC 30mm 44.8mm Screws 3V DC 59.4mm +100°C -55°C 25A Zero crossing SSR 25A
Celduc SO842974 SSR 25A Max 275V Zero Crossing AC/DC 1Piece
Celduc SO842974 SSR 25A Max 275V Zero Crossing AC/DC 1Piece
Standard range
Order code: 08-7511
MPN: SO842974

Despatched within 4 working days - 6 in stock
1+ £38.39
Price per unit Ex VAT
20, 18 - 265, 240 V AC, V DCV 1CO 275V AC 30mm 44.8mm Screws 59.4mm +100°C -55°C 25A Zero crossing SSR 25A
Celduc SO942470 SSR 25A Switching Max 275V AC/DC Zero Crossing 1Piece
Celduc SO942470 SSR 25A Switching Max 275V AC/DC Zero Crossing 1Piece
Order code: 08-7530
MPN: SO942470
1+ £36.81
Price per unit Ex VAT
32V DC 1NO 275V AC 30mm 44.8mm Screws 3V DC 59.4mm +100°C -55°C 25A Zero crossing SSR 25A
Celduc SOB962060 SSR 25A 600VAC Switching 1Piece
Celduc SOB962060 SSR 25A 600VAC Switching 1Piece
Extended range
Order code: 08-7542
MPN: SOB962060

Available to back orderBack order, lead time 10 days
1+ £85.52
100+ £82.36
500+ £81.18
Price per unit Ex VAT
32V DC 1NO 600V AC Screws 3.5V DC 13mA +100°C -55°C Screws 24V AC SSR 25A
Celduc SOL942460 SSR 25A Max 280V AC/DC Zero Crossing 1 Piece
Celduc SOL942460 SSR 25A Max 280V AC/DC Zero Crossing 1 Piece
Extended range
Order code: 08-7553
MPN: SOL942460

Available to back orderBack order, lead time 10 days
1+ £43.82
Price per unit Ex VAT
32V DC 1NO 280VAC 16.3mm 45mm Screws 3V DC 58mm +100°C -55°C 25A Zero crossing SSR 25A
Celduc SOL942960 SSR 25A 280V AC/DC Zero-Crossing 1 Piece
Celduc SOL942960 SSR 25A 280V AC/DC Zero-Crossing 1 Piece
Extended range
Order code: 08-7554
MPN: SOL942960

Available to back orderBack order, lead time 10 days
1+ £31.39
Price per unit Ex VAT
185, 185 - 265, 265 V AC, V DCV 1NO 280VAC 16.3mm 45mm Screws 58mm +100°C -55°C Zero crossing SSR 25A
Celduc SUL842070 SSR 25A 275V Zero Crossing 1 Piece
Celduc SUL842070 SSR 25A 275V Zero Crossing 1 Piece
Extended range
Order code: 08-7570
MPN: SUL842070

Available to back orderBack order, lead time 3 weeks
1+ £48.96
Price per unit Ex VAT
32V DC 1NO 275V AC 98mm 22.5mm Screws 3V DC 90mm +100°C -55°C Zero crossing SSR 25A

Trustpilot