Celduc SO842974 SSR 25A Max 275V Zero Crossing AC/DC 1Piece

Image Representative of Range

Celduc SO842974 SSR 25A Max 275V Zero Crossing AC/DC 1Piece

MPN
SO842974
Brand
Celduc
EAN-13
2050009037574
Order Code
08-7511
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Celduc SO842974 is a solid state relay designed for switching applications. It supports a maximum switching voltage of 275 V AC and DC, featuring zero crossing for reduced electrical noise. This SSR is typically used in industrial automation and control systems.
Type SSR
Input Voltage 20, 18 - 265, 240 V AC, V DCV
Contact Configuration 1CO
Switching Current 25A
Switching Voltage 275V AC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 25A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot