Celduc SA942460 SSR 25A Max 280V AC Switching 1 Piece

Image Representative of Range

Celduc SA942460 SSR 25A Max 280V AC Switching 1 Piece

MPN
SA942460
Brand
Celduc
EAN-13
3760283307803
Order Code
08-7445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SA942460 is a solid state relay designed for switching applications with a maximum switching voltage of 280 V AC and a current rating of 25 A. Featuring zero crossing technology, this semiconductor switch ensures smooth and efficient operation by minimising electrical noise during switching. Ideal for use in industrial automation and HVAC systems, the Celduc SA942460 provides reliable and long-lasting performance.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 25A
Switching Voltage 280VAC
Connection Screws
Control voltage (min.) 3V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot