Celduc SO842074 SSR 25A 275VAC/DC Zero Crossing Single Unit

Image Representative of Range

Celduc SO842074 SSR 25A 275VAC/DC Zero Crossing Single Unit

MPN
SO842074
Brand
Celduc
EAN-13
2050009034924
Order Code
08-7510
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Celduc SO842074 is a solid state relay designed for switching up to 25 A at a maximum of 275 V AC or DC. It features a zero crossing capability, making it ideal for smooth switching in applications requiring low electrical noise. This SSR is commonly used in industrial automation and control systems for reliable and efficient performance.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 25A
Switching Voltage 275V AC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 25A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot