Celduc SOL942460 SSR 25A Max 280V AC/DC Zero Crossing 1 Piece

Image Representative of Range

Celduc SOL942460 SSR 25A Max 280V AC/DC Zero Crossing 1 Piece

MPN
SOL942460
Brand
Celduc
EAN-13
2050009037581
Order Code
08-7553
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOL942460 is a solid state relay with a 25 A current rating and can switch up to 280 V AC or 280 V DC. It features zero crossing technology, which enhances its suitability for applications involving high inrush currents. Commonly used in industrial automation systems, this electronic relay ensures reliable and efficient power management.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 280VAC
Length 16.3mm
Width 45mm
Height 58mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 25A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot