Celduc SOB962060 SSR 25A 600VAC Switching 1Piece

Image Representative of Range

Celduc SOB962060 SSR 25A 600VAC Switching 1Piece

MPN
SOB962060
Brand
Celduc
EAN-13
3760283300064
Order Code
08-7542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £92.95 £85.52
100+ £82.36
500+ £81.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOB962060 is a solid state relay (SSR) designed for efficient switching, with a maximum switching voltage of 600 V AC and a current rating of 25 A. This electronic relay utilises zero crossing technology to reduce electrical noise and prolong device lifespan. Typically used in industrial automation and temperature control systems, it ensures reliable and silent operation.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot