Celduc SKL20241 SSR 25A 600VAC High Voltage Switch 1Piece

Image Representative of Range

Celduc SKL20241 SSR 25A 600VAC High Voltage Switch 1Piece

MPN
SKL20241
Brand
Celduc
EAN-13
3760283308053
Order Code
08-7493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKL20241 is a solid state relay (SSR) known for its maximum switching voltage of 600 V AC and current capacity of 25 A. This electronic relay features zero crossing switching, making it ideal for applications requiring minimal electrical noise and smooth operation. Typically used in industrial automation, motor control, and heating systems, it provides reliable and durable performance in various settings.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 25A
Switching Voltage 600V AC
Connection Print
Control voltage (min.) 8V DC
Input Current 18mA
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type PCB
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot