Celduc SUL842070 SSR 25A 275V Zero Crossing 1 Piece

Image Representative of Range

Celduc SUL842070 SSR 25A 275V Zero Crossing 1 Piece

MPN
SUL842070
Brand
Celduc
EAN-13
3760283307506
Order Code
08-7570
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Celduc SUL842070 solid state relay is a semiconductor switch designed for efficient control, offering a maximum switching voltage of 275 V AC/DC. With a focus on reliability, it features zero crossing for reduced electrical noise and is ideal for applications requiring precise switching. Manufactured by Celduc, it is suitable for use in industrial automation and control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 275V AC
Length 98mm
Width 22.5mm
Height 90mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -55°C
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot