Celduc SOL942960 SSR 25A 280V AC/DC Zero-Crossing 1 Piece

Image Representative of Range

Celduc SOL942960 SSR 25A 280V AC/DC Zero-Crossing 1 Piece

MPN
SOL942960
Brand
Celduc
EAN-13
2050009035204
Order Code
08-7554
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOL942960 SSR is a solid state relay capable of switching a maximum voltage of 280 V AC or DC. It features zero crossing technology, making it ideal for reducing electrical noise in applications. This electronic relay is commonly used in industrial automation and temperature control systems.
Type SSR
Input Voltage 185, 185 - 265, 265 V AC, V DCV
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 280VAC
Length 16.3mm
Width 45mm
Height 58mm
Connection Screws
Maximum Temperature +100°C
Min. temperature -55°C
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot