Celduc SO942470 SSR 25A Switching Max 275V AC/DC Zero Crossing 1Piece

Image Representative of Range

Celduc SO942470 SSR 25A Switching Max 275V AC/DC Zero Crossing 1Piece

MPN
SO942470
Brand
Celduc
EAN-13
2050009035266
Order Code
08-7530
Country of Origin
France
View Full Product Range (9)

Discontinued


The Celduc SO942470 SSR is a solid state relay capable of switching up to 275 V AC or DC at a maximum current of 25 A. This zero crossing semiconductor switch is ideal for applications requiring precise and reliable electronic switching. Typically used in industrial automation and motor control, the Celduc SSR ensures efficient and silent operation.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 275V AC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 25A
Switching type Zero crossing

Trustpilot