C & K Switches CG102J12S205QF Rocker Switch SPST 125V 16A Momentary |
08-7132
|
|
|
2+ £1.79
Price per unit Ex VAT
|
SPST |
Panel mount |
On/(On) |
16.00A |
None |
Black |
|
(W x H) 27.80 mm x 13.80 mm |
Type C CEE 7/16 plug 6.3mm |
13.80mm |
None |
+85°C |
-20°C |
|
|
|
|
1 x On/Off |
27.80mm |
125V AC |
C & K Switches CL101J72S205QA Toggle Switch 125V AC 16A On/On Rocker Latched |
08-7133
|
|
|
2+ £3.59
Price per unit Ex VAT
|
1 x On/On |
Panel Mount |
On-On |
16A |
|
Black |
|
(W x H) 28.80 mm x 14.00 mm |
|
14.00mm |
|
+80°C |
-20°C |
|
125V AC |
Type C CEE 7/16 plug 6.3mm |
|
|
28.80mm |
|
C & K CM102J3AS205QA7 Toggle Switch 125V AC 16A SPST On/Off Illuminated |
08-7134
|
|
|
2+ £3.47
Price per unit Ex VAT
|
1 x On/Off |
|
On-Off |
16A |
|
Amber |
|
(W x H) 30.40 mm x 11.20 mm |
|
11.20mm |
|
+80°C |
-20°C |
|
125V AC |
Type C CEE 7/16 plug 6.3mm |
|
|
30.40mm |
|
C & K Switches CN201J11S215Q Rocker Switch DPDT On/On 125V AC 16A Panel Mount |
08-7135
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.87
Price per unit Ex VAT
|
DPDT |
Panel mount |
On-On |
16.00A |
None |
White |
|
(W x H) 30.40 mm x 22.20 mm |
Type C CEE 7/16 plug 4.8mm |
22.20mm |
None |
+85°C |
-20°C |
|
|
|
|
2 x On/On |
30.40mm |
125V AC |
C & K Switches CN202J12S215HQ Toggle Switch DPST 125V AC 16A Panel Mount |
08-7136
|
|
Despatched within 4 working days - 17 in stock
|
2+ £3.00
Price per unit Ex VAT
|
DPST |
Panel Mount |
On-Off |
16A |
|
Black |
N/A |
(W x H) 30.40 mm x 22.20 mm |
|
22.20mm |
Non-Illuminated |
+85°C |
-20°C |
|
125V AC |
Type C CEE 7/16 plug 4.8mm |
OFF/ON |
|
30.40mm |
|
C & K Switches CN202J3GS215Q7 Toggle Switch 125V AC 16A DPST Illuminated Rocker |
08-7137
|
|
Despatched within 4 working days - 36 in stock
|
2+ £3.05
Price per unit Ex VAT
|
2 x On/Off |
|
On-Off |
16A |
|
Green |
|
(W x H) 30.40 mm x 22.20 mm |
|
22.20mm |
|
+85°C |
-20°C |
|
125V AC |
Type C CEE 7/16 plug 4.8mm |
|
|
30.40mm |
|
C & K Switches CR102J12S215QF Toggle Switch 125V AC 16A SPST On/Off Rocker |
08-7138
|
|
Despatched within 4 working days - 19 in stock
|
3+ £1.81
Price per unit Ex VAT
|
SPST |
Panel Mount |
On-Off |
16A |
|
Black |
|
|
|
|
|
+85°C |
-20°C |
20.20mm |
125V AC |
Type C CEE 7/16 plug 4.8mm |
|
|
|
|
C & K Switches D102J12S215PQA Toggle Switch 125V 4A SPST Panel Mount |
08-7140
|
|
|
2+ £3.03
Price per unit Ex VAT
|
SPST |
Panel Mount |
On-Off |
4.00A |
|
Black |
|
(W x H) 19.20 mm x 12.90 mm |
|
12.90mm |
|
+65°C |
-30°C |
|
125V AC |
Type C CEE 7/16 plug 4.8mm |
0/I |
|
19.20mm |
|
C & K D501J12S215QA Toggle Switch SPDT On-On 10A 125VAC Panel Mount |
08-7141
|
|
|
2+ £3.19
Price per unit Ex VAT
|
SPDT |
Panel Mount |
On-On |
10A |
|
Black |
|
(W x H) 19.20 mm x 12.90 mm |
|
12.90mm |
|
+65°C |
-30°C |
|
125V AC |
Type C CEE 7/16 plug 4.8mm |
|
|
19.20mm |
|
C & K Switches DA101J12S215QF Toggle Switch 125V AC 16A SPDT On/On Panel Mount |
08-7144
|
|
|
3+ £1.92
Price per unit Ex VAT
|
SPDT |
Panel Mount |
On-On |
16A |
|
Black |
|
(W x H) 19.40 mm x 13.00 mm |
|
13.00mm |
|
+85°C |
-20°C |
|
125V AC |
Type C CEE 7/16 plug 4.8mm |
|
|
19.40mm |
|
C & K DF62J12S215PQA Toggle Switch 125V AC/DC 16A 2x On/Off DPST Panel Mount |
08-7145
|
|
|
1+ £8.05
Price per unit Ex VAT
|
DPST |
Panel Mount |
On-Off |
16A |
|
Black |
N/A |
(W x H) 26.14 mm x 12.50 mm |
|
12.50mm |
Non-Illuminated |
+85°C |
-20°C |
|
|
Type C CEE 7/16 plug 6.3mm |
0/I |
|
26.14mm |
|