C & K Switches DA101J12S215QF Toggle Switch 125V AC 16A SPDT On/On Panel Mount

Image Representative of Range

C & K Switches DA101J12S215QF Toggle Switch 125V AC 16A SPDT On/On Panel Mount

Order Code:

08-7144

Brand: C & K Switches MPN: DA101J12S215QF EAN-13: 2050007592440
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

C & K Switches manufactures the DA101J12S215QF Toggle Switch, which operates at 125 V AC with a current rating of 16.00 A. This On/On switch is ideal for high-current applications, offering reliable performance in a bulk package. It is commonly used in industrial, commercial, and residential electrical systems.
Contact Configuration 1 x On/On
Current Rating (Amps) 16.00A
Casing/button colour Black
Dim (W x H) 19.40 mm x 13.00 mm
Electrical lifespan 10000
Height 13.00mm
Max. temperature +85°C
Min. temperature -20°C
Packaging Type Bulk
Switching Voltage 125V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch
Width 19.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot