C & K  D501J12S215QA Toggle Switch SPDT On-On 10A 125VAC Panel Mount

Image Representative of Range

C & K D501J12S215QA Toggle Switch SPDT On-On 10A 125VAC Panel Mount

Order Code:

08-7141

Brand: C & K Switches MPN: D501J12S215QA EAN-13: 2050007592013
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The C & K Switches D501J12S215QA is a toggle switch designed for handling 125 V AC and 10.00 A, featuring an On/On configuration. Known for its reliability, it is commonly used in industrial and electronic applications where a durable switching solution is required. The switch is available in bulk for larger projects or installations.
Contact Configuration 1 x On/On
Current Rating (Amps) 10.00A
Casing/button colour Black
Dim (W x H) 19.20 mm x 12.90 mm
Electrical lifespan 10000
Height 12.90mm
Max. temperature +65°C
Min. temperature -30°C
Packaging Type Bulk
Switching Voltage 125V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch
Width 19.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot