C & K Switches CR102J12S215QF Toggle Switch 125V AC 16A SPST On/Off Rocker

Image Representative of Range

C & K Switches CR102J12S215QF Toggle Switch 125V AC 16A SPST On/Off Rocker

Order Code:

08-7138

Brand: C & K Switches MPN: CR102J12S215QF EAN-13: 2050007591689
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

The C & K Switches CR102J12S215QF toggle switch is rated for 125 V AC and supports a load of up to 16.00 A with a simple on/off configuration. Manufactured by C & K Switches, it is designed for use in electrical circuits and control panels requiring reliable toggle functionality. This switch typically finds applications in industrial machinery, home appliances, and other equipment where a robust on/off switch is necessary.
Contact Configuration 1 x On/Off
Current Rating (Amps) 16.00A
Casing/button colour Black
Electrical lifespan 10000
Max. temperature +85°C
Min. temperature -20°C
Packaging Type Bulk
Recess diameter 20.20mm
Switching Voltage 125V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot