C & K Switches CN202J3GS215Q7 Toggle Switch 125V AC 16A DPST Illuminated Rocker

Image Representative of Range

C & K Switches CN202J3GS215Q7 Toggle Switch 125V AC 16A DPST Illuminated Rocker

Order Code:

08-7137

Brand: C & K Switches MPN: CN202J3GS215Q7 EAN-13: 2050007591603
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 in stock, despatched in 4 working days

The C & K Switches CN202J3GS215Q7 toggle switch features a 125 V AC and 16.00 A rating with a dual On/Off mechanism. Manufactured by C & K Switches, it is useful for controlling electrical circuits in various electronic and hardware applications. Ideal for use in both consumer electronics and industrial equipment due to its robust design and electrical specifications.
Contact Configuration 2 x On/Off
Current Rating (Amps) 16.00A
Casing/button colour Green
Dim (W x H) 30.40 mm x 22.20 mm
Electrical lifespan 10000
Height 22.20mm
Max. temperature +85°C
Min. temperature -20°C
Packaging Type Bulk
Switching Voltage 125V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch
Width 30.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot