C & K Switches CL101J72S205QA Toggle Switch 125V AC 16A On/On Rocker Latched

C & K Switches CL101J72S205QA Toggle Switch 125V AC 16A On/On Rocker Latched

Order Code:

08-7133

Brand: C & K Switches MPN: CL101J72S205QA EAN-13: 2050007591498

Discontinued


The C & K Switches CL101J72S205QA is a toggle switch rated at 125 V AC and 16.00 A, featuring a 1 x On/On configuration. Manufactured by C & K Switches, it is designed for reliable performance in electrical and electronic applications. This switch is typically used in industrial machinery, automotive panels, and consumer electronics.
Contact Configuration 1 x On/On
Current Rating (Amps) 16.00A
Termination Style Type C CEE 7/16 plug 6.3 mm
Casing/button colour Black
Dim (W x H) 28.80 mm x 14.00 mm
Electrical lifespan 10000
Height 14.00mm
Max. temperature +80°C
Min. temperature -20°C
Packaging Type Bulk
Switching Voltage 125V AC
Type Toggle switch
Width 28.80mm

Trustpilot