C & K CM102J3AS205QA7 Toggle Switch 125V AC 16A SPST On/Off Illuminated

C & K CM102J3AS205QA7 Toggle Switch 125V AC 16A SPST On/Off Illuminated

Order Code:

08-7134

Brand: C & K Switches MPN: CM102J3AS205QA7 EAN-13: 2050007591542

Discontinued


C & K Switches manufactures the CM102J3AS205QA7 toggle switch, designed for operation at 125 V AC with a 16 A current rating. This single On/Off toggle switch is supplied in bulk packaging. It is ideal for general electrical applications that require reliable switching functionality.
Contact Configuration 1 x On/Off
Current Rating (Amps) 16.00A
Termination Style Type C CEE 7/16 plug 6.3 mm
Casing/button colour Amber
Dim (W x H) 30.40 mm x 11.20 mm
Electrical lifespan 10000
Height 11.20mm
Max. temperature +80°C
Min. temperature -20°C
Packaging Type Bulk
Switching Voltage 125V AC
Type Toggle switch
Width 30.40mm

Trustpilot