Easter Opening Hours and Delivery Dates here
C & K   DF62J12S215PQA Toggle Switch 125V AC/DC 16A 2x On/Off DPST Panel Mount

Image Representative of Range

C & K DF62J12S215PQA Toggle Switch 125V AC/DC 16A 2x On/Off DPST Panel Mount

Order Code:

08-7145

Brand: C & K Switches MPN: DF62J12S215PQA EAN-13: 2050007592648
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

C & K Switches offers the DF62J12S215PQA toggle switch, designed to handle up to 125 V AC and 48 V DC with a current capacity of 16.00 A. It features a 2 x On/Off configuration and is available in bulk packaging. This switch is ideal for applications requiring reliable electrical control, such as industrial machinery and consumer electronics.
Contact Configuration 2 x On/Off
Current Rating (Amps) 16.00A
Casing/button colour Black
Dim (W x H) 26.14 mm x 12.50 mm
Electrical lifespan 10000
Height 12.50mm
Max. temperature +85°C
Min. temperature -20°C
Packaging Type Bulk
Print motif 0/I
Termination Style Type C CEE 7/16 plug 6.3 mm
Type Toggle switch
Width 26.14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot