C & K Switches CN201J11S215Q Rocker Switch DPDT On/On 125V AC 16A Panel Mount

Image Representative of Range

C & K Switches CN201J11S215Q Rocker Switch DPDT On/On 125V AC 16A Panel Mount

Order Code:

08-7135

Brand: C & K Switches MPN: CN201J11S215Q EAN-13: 2050007591566
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 in stock, despatched in 4 working days

C & K Switches manufactures the CN201J11S215Q toggle switch, designed for 125 V AC and 16.00 A capacity. This switch features a dual On/On function, suitable for various electrical applications requiring reliable performance. It's commonly used in industrial and commercial settings for robust power control.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 16.00A
Actuator Marking None
Illumination Colour None
Casing/button colour White
Connection Type C CEE 7/16 plug 4.8mm
Dim (W x H) 30.40 mm x 22.20 mm
Electrical lifespan 10000
Height 22.20mm
Max. temperature +85°C
Min. temperature -20°C
Packaging Type Bulk
Switch position 2 x On/On
Type Toggle switch
Voltage Rating 125V AC
Width 30.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot