C & K Switches CG102J12S205QF Rocker Switch SPST 125V 16A Momentary

Image Representative of Range

C & K Switches CG102J12S205QF Rocker Switch SPST 125V 16A Momentary

MPN
CG102J12S205QF
EAN-13
2050007591481
Order Code
08-7132
Country of Origin
China
View Full Product Range (11)

Discontinued


The C & K Switches toggle switch, model CG102J12S205QF, is manufactured by C & K Components. It operates at 125 V AC with a current rating of 16.00 A and features a single On/Off position. This robust switch is suitable for various electrical applications requiring reliable operation.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 16.00A
Actuator Marking None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Dim (W x H) 27.80 mm x 13.80 mm
Electrical lifespan 10000
Height 13.80mm
Maximum Temperature +85°C
Min. temperature -20°C
Packaging Type Bulk
Switch position 1 x On/Off
Type Toggle switch
Voltage Rating 125V AC
Width 27.80mm

Trustpilot