C & K Switches CN202J12S215HQ Toggle Switch DPST 125V AC 16A Panel Mount

Image Representative of Range

C & K Switches CN202J12S215HQ Toggle Switch DPST 125V AC 16A Panel Mount

MPN
CN202J12S215HQ
EAN-13
2050007591597
Order Code
08-7136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

C & K Switches manufactures the CN202J12S215HQ toggle switch, capable of handling 125 V AC and 16.00 A. This robust switch features a dual On/Off configuration and is typically used in various electrical and industrial applications. It is available in bulk packaging, ideal for large-scale projects.
Mounting Type Panel Mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type N/A
Casing/button Colour Black
Dim (W x H) 30.40 mm x 22.20 mm
Electrical lifespan 10000
Height 22.20mm
Illumination Colour Non-Illuminated
Maximum Temperature +85°C
Min. temperature -20°C
Packaging Type Bulk
Print motif OFF/ON
Switching Voltage 125V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch
Width 30.40mm

Reviews

Be the first to submit a review

Trustpilot