C & K Switches D102J12S215PQA Toggle Switch 125V 4A SPST Panel Mount

Image Representative of Range

C & K Switches D102J12S215PQA Toggle Switch 125V 4A SPST Panel Mount

MPN
D102J12S215PQA
EAN-13
2050007591887
Order Code
08-7140
Country of Origin
China
View Full Product Range (11)

Discontinued


C & K Switches manufactures the D102J12S215PQA toggle switch, designed for use with 125 V AC and rated at 4.00 A. This rocker switch features a single On/Off position in a durable design. It is commonly applied in electronic devices for reliable and straightforward operation control.
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 4.00A
Casing/button Colour Black
Dim (W x H) 19.20 mm x 12.90 mm
Electrical lifespan 10000
Height 12.90mm
Maximum Temperature +65°C
Min. temperature -30°C
Packaging Type Bulk
Print motif 0/I
Switching Voltage 125V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch
Width 19.20mm

Trustpilot