Bosch 06015A1002 Professional Cordless Jigsaw 12V Compact Lightweight SDS |
02-1642
|
|
Despatched within 4 working days - 8 in stock
|
1+ £143.64
Price per unit Ex VAT
|
12V |
2 Ah |
|
No |
Lithium-Ion (Li-Ion) |
10.8 V |
|
Yes |
0 - 45° |
3mm |
|
45° |
Yes |
Yes |
3mm |
|
70mm |
3mm |
|
|
Bosch 06015A5100 Professional Cordless Jigsaw 18V SDS System LED Display |
02-1645
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £252.43
Price per unit Ex VAT
|
18V |
|
|
|
Lithium-Ion (Li-Ion) |
18 V |
|
|
0 - 45° |
20mm |
|
|
Yes |
|
8mm |
|
120mm |
2cm |
|
|
Bosch 06015A5101 Professional Cordless Jigsaw 18V SDS Quick Blade Change |
02-1646
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £294.79
Price per unit Ex VAT
|
18V |
4 Ah |
|
|
Lithium-Ion (Li-Ion) |
18.0 V |
|
|
|
|
|
|
|
|
|
|
|
20mm |
8mm |
|
Bosch 06015A6101 Professional Cordless Jigsaw 18V SDS Speed Control LED |
02-1648
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £311.00
Price per unit Ex VAT
|
18V |
4 Ah |
|
|
Lithium-Ion (Li-Ion) |
18.0 V |
|
Yes |
|
20mm |
0 – 45° |
45° |
Yes |
|
8mm |
0° |
120mm |
20mm |
8mm |
45° |
Bosch 06015B0000 Professional Cordless Jigsaw Precise Ergonomic Design |
02-1653
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £351.80
Price per unit Ex VAT
|
18V |
|
3800 /min |
|
Lithium-Ion (Li-Ion) |
|
Yes |
|
|
20mm |
|
|
|
Yes |
10mm |
|
155mm |
20mm |
10mm |
|
Bosch 06015B1000 Professional GST 18V-155 Cordless Jigsaw w/o Battery |
02-1656
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £419.21
Price per unit Ex VAT
|
18V |
|
3800 /min |
|
|
|
|
|
|
20mm |
|
|
|
|
10mm |
|
155mm |
20mm |
10mm |
|
Bosch 06015B1001 Professional Cordless Jigsaw 18V Precision Control |
02-1657
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £410.00
Price per unit Ex VAT
|
18V |
|
3800 /min |
|
|
|
|
|
|
20mm |
|
|
|
|
10mm |
|
155mm |
20mm |
10mm |
|
Bosch 06015B2000 Professional Cordless Jigsaw 18V Robust Design Durable |
02-1658
|
|
Available to back orderBack order, lead time 14 days
|
1+ £243.84
Price per unit Ex VAT
|
18V |
|
3500 /min |
|
|
18 V |
|
Yes |
-45 - 45° |
20mm |
|
|
Yes |
Yes |
10mm |
|
125mm |
2cm |
|
|
Bosch 06015B2001 Professional Cordless Jigsaw 18V Brushless LED SDS |
02-1659
|
|
Despatched within 4 working days - 7 in stock
|
1+ £193.64
Price per unit Ex VAT
|
18V |
|
3500 /min |
|
|
18 V |
Yes |
Yes |
|
20mm |
|
90° |
Yes |
|
10mm |
|
125mm |
|
|
|
Bosch 06015B3000 Professional Cordless Jigsaw Robust 18V w/o Battery |
02-1660
|
|
Despatched within 4 working days - 21 in stock
|
1+ £217.92
Price per unit Ex VAT
|
18V |
|
3500 /min |
|
|
|
|
|
|
20mm |
|
|
|
|
10mm |
|
125mm |
20mm |
10mm |
|
Bosch 06015B3001 GST 18V-125 Cordless Jigsaw Brushless SDS LED 18V Solo |
02-1661
|
|
Despatched within 4 working days - 11 in stock
|
1+ £199.45
Price per unit Ex VAT
|
18V |
|
3500 /min |
|
|
|
|
|
|
20mm |
|
|
|
|
10mm |
|
125mm |
20mm |
10mm |
|