Bosch 06015B1000 Professional GST 18V-155 Cordless Jigsaw w/o Battery

MPN
06015B1000
Brand
Bosch
EAN-13
4059952545950
Order Code
02-1656
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £419.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GST 18V-155 BC cordless jigsaw is a powerful and efficient tool designed for precise cutting applications. It operates on 18V, and is supplied without a battery and charger, but comes with an included case for easy transport. Ideal for professional carpentry and DIY projects, it offers maximum flexibility and mobility for intricate cuts in various materials.
Voltage 18V
Type Cordless jigsaw
Strokes Per Minute 3800 /min
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 155mm
Cutting depth in aluminium 20mm
Cutting depth in unalloyed steel 10mm
Cutting depth in wood 135mm
Dim (L x W x H) 244 x 82 x 204 mm
Height 204mm
Length 244mm
Package depth 272mm
Package height 90mm
Package width 266mm
Stroke height 26mm
Stroke rate at no load 0 – 3.800 spm
Upstroke (max.) 26mm
Weight 2
Weight excl. battery 2kg
Weight, information without rechargeable battery
Width 82mm

Reviews

Be the first to submit a review

Trustpilot