Bosch 06015B2000 Professional Cordless Jigsaw 18V Robust Design Durable

MPN
06015B2000
Brand
Bosch
EAN-13
4059952589077
Order Code
02-1658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £224.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch Professional GST 18V-125 S solo is a cordless jigsaw designed for professional use. It offers precision cutting without the need for cables and is ideal for woodworking, metal cutting, and various DIY projects. This versatile power tool comes with a case but does not include the battery or charger.
Voltage 18V
Type Cordless jigsaw
Strokes Per Minute 3500 /min
Battery Voltage 18 V
Bevel adjustment Yes
Bevel settings -45 - 45°
Built-in light Yes
Carrying case Yes
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 125mm
Cutting depth in aluminium 2cm
Cutting depth in steel 1cm
Cutting depth in wood 12.5cm
Depth 242mm
Dim (L x W x H) 242 x 78 x 191 mm
Dust extraction port Yes
Handle Type Barrel grip
Height 191mm
Idle stroke rate (max) 3500 spm
Idle stroke rate (min) 500 spm
Length 242mm
Motor type Brushless
Package depth 357mm
Package height 151mm
Package width 442mm
Power Source Battery
Product colour Black, Blue, Stainless steel
Saw blade included Yes
Sound level uncertainty 5 dB
Sound power level 92 dB
Sound pressure level 84 dB
Stroke Length 2.6cm
Suitable for materials Aluminium, Steel, Wood
Upstroke (max.) 26mm
Vibration level (steel) 7 m/s²
Vibration level (wood) 7 m/s²
Vibration level uncertainty (steel) 1.5 m/s²
Vibration level uncertainty (wood) 1.5 m/s²
Weight 2kg
Weight, information without rechargeable battery
Width 78mm

Reviews

Be the first to submit a review

Trustpilot