Bosch 06015A5101 Professional Cordless Jigsaw 18V SDS Quick Blade Change

MPN
06015A5101
Brand
Bosch
EAN-13
3165140786942
Order Code
02-1646
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £294.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Bosch Professional's cordless jigsaw 06015A5101 operates at 18 V, providing powerful and mobile cutting performance. It is ideal for intricate woodworking projects, enabling precise cuts without the hassle of cords. Suitable for both professional tradespeople and DIY enthusiasts, it is designed for versatility in various materials.
Voltage 18V
Type Cordless jigsaw
Battery Capacity 4 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18.0 V
Cutting depth in aluminium 20mm
Cutting depth in non-alloyed steel 8mm
Cutting depth in unalloyed steel 8mm
Cutting depth in wood 120mm
Depth 287mm
Dim (L x W x H) 440 x 360 x 155 mm
Height 155mm
Length 440mm
No-load stroke rate 2700 spm
Power Source Battery
Product colour Black, Blue
Rack size 483 mm (19")
Sound power level 90 dB
Sound pressure level 79 dB
Stroke height 23mm
Stroke rate at no load 550 – 2.700 spm
Tool-free blade change Yes
Uncertainty K 3 dB
Upstroke (max.) 23mm
Vibration level (steel) 8 m/s²
Vibration level (wood) 7.5 m/s²
Vibration level uncertainty (steel) 1.5 m/s²
Vibration level uncertainty (wood) 1.5 m/s²
Weight 2.4kg
Weight excl. battery 1.8kg
Weight, information incl. rechargeable battery
Width 360mm

Reviews

Be the first to submit a review

Trustpilot