Bosch 06015B1001 Professional Cordless Jigsaw 18V Precision Control

MPN
06015B1001
Brand
Bosch
EAN-13
4059952546018
Order Code
02-1657
Country of Origin
Hungary
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GST 18V-155 BC is a powerful cordless jigsaw designed for precision cutting. Equipped with a brushless motor and 18V power, it offers enhanced efficiency and performance. Ideal for professional carpentry and DIY projects, this jigsaw provides versatility in wood and metal cutting applications.
Voltage 18V
Type Cordless jigsaw
Strokes Per Minute 3800 /min
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 155mm
Cutting depth in aluminium 20mm
Cutting depth in unalloyed steel 10mm
Cutting depth in wood 135mm
Dim (L x W x H) 244 x 82 x 204 mm
Height 204mm
Length 244mm
Package depth 272mm
Package height 90mm
Package width 266mm
Stroke height 26mm
Stroke rate at no load 0 – 3.800 spm
Upstroke (max.) 26cm
Weight 2.0kg
Weight excl. battery 2kg
Weight, information without rechargeable battery
Width 82mm

Reviews

Be the first to submit a review

Trustpilot