Bosch 06015A5100 Professional Cordless Jigsaw 18V SDS System LED Display

MPN
06015A5100
Brand
Bosch
EAN-13
3165140786935
Order Code
02-1645
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £252.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional cordless jigsaw 06015A5100 operates at 18 volts, ideal for precision cutting tasks. This power jigsaw, sold without a battery, offers versatile usage in woodworking and metal-cutting projects. Renowned for its reliability, Bosch Professional caters to both DIY enthusiasts and professional tradespeople.
Voltage 18V
Type Cordless jigsaw
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Bevel settings 0 - 45°
Built-in light Yes
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 8mm
Cutting depth (max.) (wood) 120mm
Cutting depth in aluminium 2cm
Cutting depth in non-alloyed steel 8mm
Cutting depth in wood 12cm
Dim (L x W x H) 420 x 335 x 123 mm
Height 123mm
Length 420mm
No-load stroke rate 2700 spm
Power Source Battery
Rack size 483 mm (19")
Saw blade included Yes
Stroke height 2.3cm
Tool-free blade change Yes
Vibration level (steel) 8 m/s²
Vibration level (wood) 7.5 m/s²
Vibration level uncertainty (steel) 1.5 m/s²
Vibration level uncertainty (wood) 1.5 m/s²
Weight 2.4kg
Weight, information incl. rechargeable battery
Width 335mm

Reviews

Be the first to submit a review

Trustpilot