Bosch 06015B0000 Professional Cordless Jigsaw Precise Ergonomic Design

MPN
06015B0000
Brand
Bosch
EAN-13
4059952545776
Order Code
02-1653
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £351.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch Professional cordless jigsaw model GST 18V-155 SC is a powerful tool offering versatility and mobility without the constraints of a power cord. Its robust construction and variable speed control make it suitable for precision cutting in a variety of materials such as wood, metal, and plastic. Ideal for professional use in carpentry and construction, it delivers accurate and efficient results.
Voltage 18V
Type Cordless jigsaw
Strokes Per Minute 3800 /min
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Carrying case Yes
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 155mm
Cutting depth in aluminium 20mm
Cutting depth in unalloyed steel 10mm
Cutting depth in wood 155mm
Depth 244mm
Dim (L x W x H) 244 x 82 x 181 mm
Handle Type Barrel grip
Height 181mm
Idle stroke rate (max) 3800 spm
Idle stroke rate (min) 800 spm
Length 244mm
Power Source Battery
Product colour Black, Blue
Stroke height 26mm
Stroke rate at no load 800 – 3.800 spm
Upstroke (max.) 26mm
Weight 2kg
Weight excl. battery 2kg
Weight, information without rechargeable battery
Width 82mm

Reviews

Be the first to submit a review

Trustpilot