Bosch 06015A6101 Professional Cordless Jigsaw 18V SDS Speed Control LED

MPN
06015A6101
Brand
Bosch
EAN-13
3165140786980
Order Code
02-1648
Country of Origin
Hungary
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £330.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Professional's Cordless jigsaw 06015A6101 operates with an 18 V battery, offering high precision and flexibility. This power jigsaw is ideal for cutting intricate shapes and curves in various materials. Its cordless design makes it suited for both site work and DIY projects at home.
Voltage 18V
Type Cordless jigsaw
Battery Capacity 4 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18.0 V
Bevel adjustment Yes
Bevel angle 0 – 45°
Bevel angle, from
Bevel angle, to 45°
Bevel capacity (max) 45°
Built-in light Yes
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 8mm
Cutting depth (max.) (wood) 120mm
Cutting depth in aluminium 20mm
Cutting depth in non-alloyed steel 8mm
Cutting depth in unalloyed steel 8mm
Cutting depth in wood 120mm
Dim (L x W x H) 440 x 360 x 155 mm
Height 155mm
Length 440mm
No-load stroke rate 2700 spm
Power Source Battery
Product colour Black, Blue
Rack size 483 mm (19")
Stroke height 23mm
Stroke rate at no load 0 – 2.700 spm
Upstroke (max.) 23mm
Vibration level (steel) 8.5 m/s²
Vibration level (wood) 6 m/s²
Vibration level uncertainty (steel) 1.5 m/s²
Vibration level uncertainty (wood) 1.5 m/s²
Weight 2.4kg
Weight excl. battery 1.8kg
Weight, information incl. rechargeable battery
Width 360mm

Reviews

Be the first to submit a review

Trustpilot