Bosch 06015A1002 Professional Cordless Jigsaw 12V Compact Lightweight SDS

MPN
06015A1002
Brand
Bosch
EAN-13
3165140770521
Order Code
02-1642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £143.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch Professional Cordless jigsaw 06015A1002, operating at 12 V, is a versatile power tool for precise cutting tasks. It is ideal for professionals and DIY enthusiasts needing mobility and flexibility without a cord. Perfect for cutting wood, metal, and plastic in various construction or home improvement projects.
Voltage 12V
Type Cordless jigsaw
Battery Capacity 2 Ah
Battery charger included No
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 10.8 V
Bevel adjustment Yes
Bevel capacity (max) 45°
Bevel settings 0 - 45°
Built-in light Yes
Carrying case Yes
Colour Multicolour
Cutting depth (max.) (aluminium) 3mm
Cutting depth (max.) (steel) 3mm
Cutting depth (max.) (wood) 70mm
Cutting depth in aluminium 3mm
Cutting depth in non-alloyed steel 3mm
Cutting depth in wood 7cm
Dim (L x W x H) 440 x 355 x 120 mm
Dust extraction Yes
Height 120mm
Length 440mm
No-load stroke rate 2800 spm
Orbital action settings 3
Power protection features Deep discharge, Overheating, Overload
Power Source Battery
Product colour Black, Blue
Rack size 483 mm (19")
Saw blade included Yes
Soft grip Yes
Stroke height 1.8cm
Tool-free blade change Yes
Upstroke (max.) 18mm
Vibration level (steel) 5 m/s²
Vibration level (wood) 5.5 m/s²
Weight 1.5kg
Weight, information incl. rechargeable battery
Width 355mm

Reviews

Be the first to submit a review

Trustpilot