Bosch 06015B2001 Professional Cordless Jigsaw 18V Brushless LED SDS

MPN
06015B2001
Brand
Bosch
EAN-13
4059952589084
Order Code
02-1659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £193.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch Professional's GST 18V-125 S solo cordless jigsaw (06015B2001) offers high precision and versatility in cutting tasks. Without a battery and charger, this power jigsaw delivers efficient performance with its 18 V capability. Ideal for professional use, it excels in crafting, construction, and renovation projects.
Voltage 18V
Type Cordless jigsaw
Strokes Per Minute 3500 /min
Adjustable speed Yes
Battery Voltage 18 V
Bevel adjustment Yes
Bevel capacity (max) 90°
Built-in light Yes
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 125mm
Cutting depth in wood 12.5cm
Depth 242mm
Dim (L x W x H) 242 x 78 x 191 mm
Dust blower Yes
Dust extraction port Yes
Handle Type Barrel grip
Height 191mm
Idle stroke rate (max) 3500 spm
Idle stroke rate (min) 500 spm
Length 242mm
Motor type Brushless
Number of Speeds 4
Package depth 290mm
Package height 230mm
Package width 100mm
Power Source Battery
Product colour Black, Blue, Red
Sound level uncertainty 3 dB
Sound power level 92 dB
Sound pressure level 84 dB
Stroke Length 2.6cm
Upstroke (max.) 26mm
Vibration level (steel) 7 m/s²
Vibration level (wood) 7 m/s²
Vibration level uncertainty (steel) 1.5 m/s²
Vibration level uncertainty (wood) 1.5 m/s²
Weight 2kg
Weight, information without rechargeable battery
Width 78mm

Reviews

Be the first to submit a review

Trustpilot