Bosch 06015B3000 Professional Cordless Jigsaw Robust 18V w/o Battery

MPN
06015B3000
Brand
Bosch
EAN-13
4059952588995
Order Code
02-1660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £217.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Professional 06015B3000 Cordless jigsaw is a high-performance tool designed for precise cutting tasks. This 18V power jigsaw, sold without battery or charger but including a sturdy case, offers flexibility and convenience in various woodworking and DIY projects. The GST 18V-125 B solo model is ideal for professional and home use, providing accurate and efficient cuts in different materials.
Voltage 18V
Type Cordless jigsaw
Strokes Per Minute 3500 /min
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 125mm
Cutting depth in aluminium 20mm
Cutting depth in unalloyed steel 10mm
Cutting depth in wood 125mm
Dim (L x W x H) 215 x 78 x 208 mm
Height 208mm
Length 215mm
Package depth 440mm
Package height 150mm
Package width 360mm
Sound power level 94.5 dB
Sound pressure level 83.5 dB
Stroke height 26mm
Stroke rate at no load 0 – 3.500 spm
Upstroke (max.) 26mm
Weight 2kg
Weight excl. battery 2kg
Weight, information without rechargeable battery
Width 78mm

Reviews

Be the first to submit a review

Trustpilot