Bosch 06015B3001 GST 18V-125 Cordless Jigsaw Brushless SDS LED 18V Solo

MPN
06015B3001
Brand
Bosch
EAN-13
4059952589008
Order Code
02-1661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £199.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch Professional's GST 18V-125 B solo is a cordless jigsaw designed for flexible and precise cutting tasks. This power jigsaw, model 06015B3001, operates at 18 V without requiring a battery or charger, making it convenient for mobile use. It is ideal for cutting wood, metal, and other materials in construction and DIY projects.
Voltage 18V
Type Cordless jigsaw
Strokes Per Minute 3500 /min
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 125mm
Cutting depth in aluminium 20mm
Cutting depth in unalloyed steel 10mm
Cutting depth in wood 125mm
Dim (L x W x H) 215 x 78 x 208 mm
Height 208mm
Length 215mm
Package depth 440mm
Package height 150mm
Package width 360mm
Sound power level 94.5 dB
Sound pressure level 83.5 dB
Stroke height 26mm
Stroke rate at no load 0 – 3.500 spm
Upstroke (max.) 26mm
Weight 2kg
Weight excl. battery 2kg
Weight, information without rechargeable battery
Width 78mm

Reviews

Be the first to submit a review

Trustpilot