BKL 072300 Low Power Connector vertical 5.50x2.10mm 1pc |
01-4910
|
|
Despatched within 4 working days - 210 in stock
|
10+ £0.486
Price per unit Ex VAT
|
Socket, vertical vertical |
|
|
2.1mm |
|
5A |
Black |
5.50mm |
24V DC |
2.10mm |
Opening contact |
|
|
|
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 072686 Low Power Connector Plug straight 5.50mm 2.10mm 1pc |
01-4936
|
|
Despatched within 4 working days - 94 in stock
|
3+ £1.73
Price per unit Ex VAT
|
Plug, straight |
Straight |
Cable Mount Free Plug |
2.1mm |
|
3A |
Silver |
2.10mm |
12V DC |
|
|
5.50mm |
|
9.50mm |
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 072687 Low Power Connector straight Plug 5.50mm x 2.50mm |
01-4937
|
|
Despatched within 4 working days - 77 in stock
|
3+ £1.75
Price per unit Ex VAT
|
Plug, straight |
Straight |
Cable Mount Free Plug |
2.5mm |
No |
3A |
Silver |
2.50mm |
12V DC |
|
|
5.50mm |
|
9.50mm |
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 072688 Low Power Connector straight 5.50mm x 2.10mm 1pc |
01-4938
|
|
|
2+ £2.48
| 2+ |
£2.48 |
| 10+ |
£2.29 |
| 100+ |
£2.15 |
Price per unit Ex VAT
|
Connector, straight |
Straight |
|
2.1mm |
No |
3A |
Silver |
5.50mm |
12V DC |
2.10mm |
|
|
|
|
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 072689 Low Power Connector straight 5.50mm x 2.50mm 1pc |
01-4939
|
|
|
2+ £2.40
| 2+ |
£2.40 |
| 10+ |
£2.21 |
| 100+ |
£2.08 |
Price per unit Ex VAT
|
Connector, straight |
Straight |
|
2.5mm |
No |
3A |
Silver |
5.50mm |
12V DC |
2.50mm |
|
|
|
|
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 072758 Low Power Connector horizontal socket 5.50x2.10mm 1pc |
01-4940
|
|
Despatched within 4 working days - 68 in stock
|
10+ £0.560
Price per unit Ex VAT
|
Socket, horizontal mount |
|
|
2.1mm |
|
5A |
Black |
5.50mm |
12V DC |
2.10mm |
|
|
|
|
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 072760 Low Power Connector horizontal mount 5.50x2.50mm 1pc |
01-4941
|
|
Despatched within 4 working days - 66 in stock
|
3+ £1.86
Price per unit Ex VAT
|
Socket, horizontal mount |
|
|
2.5mm |
|
5A |
Black |
5.50mm |
12V DC |
2.50mm |
|
|
|
|
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 075251 Low Power Connector straight 5.50mm x 2.10mm 1pc |
01-5609
|
|
Despatched within 4 working days - 1,439 in stock
|
2+ £2.11
Price per unit Ex VAT
|
Plug, straight |
Straight |
|
2.1mm |
Yes |
6A |
Black |
|
24V DC |
2.10mm |
|
5.50mm |
2 |
9.50mm |
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 075252 Low Power Connector 5.50mm 2.50mm Plug straight 1pc |
01-5610
|
|
Despatched within 4 working days - 36 in stock
|
3+ £1.78
Price per unit Ex VAT
|
Plug, straight |
Straight |
Cable Mount Free Plug |
2.5mm |
Yes |
6A |
Black |
|
24V DC |
2.50mm |
|
5.50mm |
2 |
9.50mm |
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 075253 Low Power Connector Plug straight 2.1mmx5.5mm 1pc |
01-5611
|
|
Despatched within 4 working days - 34 in stock
|
3+ £2.14
Price per unit Ex VAT
|
Plug, straight |
Straight |
Cable Mount Free Plug |
2.1mm |
Yes |
6A |
Black |
|
24V DC |
2.10mm |
|
5.50mm |
2 |
14.0mm |
Low power connector |
5.50mm |
5.50mm |
Soldering |
BKL 075255 Low Power Connector Plug straight 5.50mm 2.10mm 1pc |
01-5612
|
|
|
10+ £0.576
Price per unit Ex VAT
|
Plug, straight |
Straight |
Cable Mount Free Plug |
2.1mm |
No |
3A |
Black |
|
12V DC |
2.10mm |
|
5.50mm |
|
|
Low power connector |
5.50mm |
5.50mm |
Soldering |