BKL 075255 Low Power Connector Plug straight 5.50mm 2.10mm 1pc

BKL 075255 Low Power Connector Plug straight 5.50mm 2.10mm 1pc

MPN
075255
Brand
BKL
EAN-13
4011376755407
Order Code
01-5612
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


The BKL Electronic low power connector is a straight plug with dimensions of 5.50 mm and 2.10 mm, designed for small appliances. Manufactured by BKL Electronic, this low voltage connector is ideal for use in low power applications. Its compact form factor and reliable performance ensure consistent connectivity in various electronic devices.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.1mm
Bend relief No
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 3A
Factory colour Black
Nominal Voltage 12V DC
Outside Ø 5.50mm
Pin Ø 2.10mm

Trustpilot