BKL 072689 Low Power Connector straight 5.50mm x 2.50mm 1pc

MPN
072689
Brand
BKL
EAN-13
2050006213902
Order Code
01-4939
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.40
10+ £2.21
100+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The BKL Electronic low power connector is a straight connector with dimensions of 5.50 mm by 2.50 mm. It is designed for low voltage applications and is suitable for use with small appliances. This connector is ideal for projects that require reliable, low power connections.
Type Low power connector
Plug / Socket Connector, straight
Mounting Direction Straight
Outer diameter 5.50mm
Pin Diameter 2.5mm
Bend relief No
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 3A
Factory colour Silver
Inside Diameter 5.50mm
Nominal Voltage 12V DC
Pin Ø 2.50mm

Reviews

Be the first to submit a review

Trustpilot