BKL 072688 Low Power Connector straight 5.50mm x 2.10mm 1pc

MPN
072688
Brand
BKL
EAN-13
2050006209042
Order Code
01-4938
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.48
10+ £2.29
100+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The BKL Electronic low power connector is a straight connector with dimensions of 5.50 mm by 2.10 mm. It is typically used for small appliances or low voltage applications. This connector provides a reliable solution for connecting low voltage power sources.
Type Low power connector
Plug / Socket Connector, straight
Mounting Direction Straight
Outer diameter 5.50mm
Pin Diameter 2.1mm
Bend relief No
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 3A
Factory colour Silver
Inside Diameter 5.50mm
Nominal Voltage 12V DC
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot