BKL 072760 Low Power Connector horizontal mount 5.50x2.50mm 1pc

MPN
072760
Brand
BKL
EAN-13
2050006209028
Order Code
01-4941
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The BKL Electronic 072760 low power connector is a horizontal mount socket with dimensions of 5.50 mm by 2.50 mm. This compact connector is suitable for low voltage applications in small appliances. Its design ensures reliable connectivity in space-constrained environments.
Type Low power connector
Plug / Socket Socket, horizontal mount
Outer diameter 5.50mm
Pin Diameter 2.5mm
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 5A
Factory colour Black
Inside Diameter 5.50mm
Nominal Voltage 12V DC
Pin Ø 2.50mm

Reviews

Be the first to submit a review

Trustpilot