BKL 072758 Low Power Connector horizontal socket 5.50x2.10mm 1pc

MPN
072758
Brand
BKL
EAN-13
2050006213896
Order Code
01-4940
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

The BKL Electronic low power connector is designed for horizontal mounting with dimensions of 5.50 mm by 2.10 mm. It is ideal for connecting low voltage applications and small appliances. Manufactured by BKL Electronic, this connector ensures reliable power transfer in compact electronic setups.
Type Low power connector
Plug / Socket Socket, horizontal mount
Outer diameter 5.50mm
Pin Diameter 2.1mm
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 5A
Factory colour Black
Inside Diameter 5.50mm
Nominal Voltage 12V DC
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot