BKL 072686 Low Power Connector Plug straight 5.50mm 2.10mm 1pc

MPN
072686
Brand
BKL
EAN-13
2050006209011
Order Code
01-4936
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The BKL Electronic Low power connector, model 072686, features a straight plug design with dimensions of 5.50 mm by 2.10 mm. It is ideal for use with small appliances and low voltage applications. This connector is designed for reliable performance in electronic equipment requiring secure and efficient power connections.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.1mm
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 3A
Factory colour Silver
Inside Diameter 2.10mm
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot