BKL 075253 Low Power Connector Plug straight 2.1mmx5.5mm 1pc

MPN
075253
Brand
BKL
EAN-13
4011376755384
Order Code
01-5611
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The BKL Electronic 075253 low power connector is a straight plug measuring 5.50 mm by 2.10 mm. It is designed for use with small appliances and low voltage applications. This connector is ideal for ensuring reliable connections in compact electronic systems.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.1mm
Bend relief Yes
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 6A
Factory colour Black
Nominal Voltage 24V DC
Outside Ø 5.50mm
Pin Ø 2.10mm
Pins 2
Shaft Length 14.0mm

Reviews

Be the first to submit a review

Trustpilot