BKL 075251 Low Power Connector straight 5.50mm x 2.10mm 1pc

MPN
075251
Brand
BKL
EAN-13
4011376755360
Order Code
01-5609
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,441 in stock

BKL Electronic offers a low power connector plug, straight with dimensions of 5.50 mm and 2.10 mm, designed for low voltage applications. This compact connector is ideal for small appliances and other devices requiring reliable power transmission. The 075251 model is well-suited for ensuring secure connections in compact electronic setups.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Outer diameter 5.50mm
Pin Diameter 2.1mm
Bend relief Yes
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 6A
Factory colour Black
Nominal Voltage 24V DC
Outside Ø 5.50mm
Pin Ø 2.10mm
Pins 2
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot