BKL 072687 Low Power Connector straight Plug 5.50mm x 2.50mm

MPN
072687
Brand
BKL
EAN-13
2050006209035
Order Code
01-4937
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The BKL Electronic low power connector, model 072687, is a plug designed with a straight form factor and has dimensions of 5.50 mm by 2.50 mm. This connector is typically used in small appliances, providing a secure and reliable connection for low voltage applications. Its compact design makes it ideal for environments where space is a premium.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.5mm
Bend relief No
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 3A
Factory colour Silver
Inside Diameter 2.50mm
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot