BKL 072300 Low Power Connector vertical 5.50x2.10mm 1pc

MPN
072300
Brand
BKL
EAN-13
2050006213889
Order Code
01-4910
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

BKL Electronic's low power connector features a vertical socket design with dimensions of 5.50 mm by 2.10 mm. It is suitable for low voltage applications, making it ideal for small appliances. This connector ensures a reliable connection for devices with power needs in compact spaces.
Type Low power connector
Plug / Socket Socket, vertical vertical
Outer diameter 5.50mm
Pin Diameter 2.1mm
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 5A
Factory colour Black
Inside Diameter 5.50mm
Nominal Voltage 24V DC
Pin Ø 2.10mm
Switch contact Opening contact

Reviews

Be the first to submit a review

Trustpilot