BKL 075252 Low Power Connector 5.50mm 2.50mm Plug straight 1pc

MPN
075252
Brand
BKL
EAN-13
4011376755377
Order Code
01-5610
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The BKL Electronic low power connector, model number 075252, features a straight plug design with dimensions of 5.50 mm by 2.50 mm. Designed for small appliances, this low voltage connector is ideal for applications requiring efficient and reliable connections. Its compact size makes it suitable for space-constrained environments.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.5mm
Bend relief Yes
Centerline (Pitch) 5.50mm
Connection Soldering
Current Rating 6A
Factory colour Black
Nominal Voltage 24V DC
Outside Ø 5.50mm
Pin Ø 2.50mm
Pins 2
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot