Berger & Schröter 20213 Working light 12 V 24 V Wide angle 117x117x68 mm |
13-7178
|
|
Despatched within 4 working days - 29 in stock
|
1+ £12.86
| 1+ |
£12.86 |
| 10+ |
£12.09 |
| 50+ |
£11.86 |
Price per unit Ex VAT
|
Black (matt) |
6000K |
|
|
68mm |
|
Round |
(W x H x D) 117 x 117 x 68 mm |
Screw mount |
|
117mm |
|
9 |
|
|
Wide angle close range illumination |
|
|
27W |
Working light |
Berger & Schröter 20214 Working light 12V/24V 1890lm 6000K Wide angle lighting |
13-7179
|
|
Despatched within 4 working days - 116 in stock
|
1+ £14.28
| 1+ |
£14.28 |
| 10+ |
£13.42 |
| 50+ |
£13.17 |
Price per unit Ex VAT
|
Black (matt) |
6000K |
|
|
63mm |
|
Rectangular |
(W x H x D) 110 x 110 x 63 mm |
Screw mount |
|
110mm |
|
9 |
|
|
Wide angle close range illumination |
|
|
27W |
Working light |
Berger & Schröter 20216 Rear fog lamp 12 V Red Open cable ends |
13-7180
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.51
| 1+ |
£8.51 |
| 10+ |
£7.98 |
| 50+ |
£7.82 |
Price per unit Ex VAT
|
Red |
|
Open cable ends |
1 |
28mm |
|
|
(W x H x D) 101 x 81 x 28 mm |
|
|
81mm |
Rear fog lamp |
|
rear |
|
|
12V |
|
|
Rear fog lamp |
Berger & Schröter 20218 Reversing lamps 12V Clear acrylic glass Open cable end |
13-7181
|
|
Despatched within 4 working days - 17 in stock
|
1+ £8.37
| 1+ |
£8.37 |
| 10+ |
£7.82 |
| 50+ |
£7.66 |
Price per unit Ex VAT
|
Acrylic glass (clear) |
|
Open cable ends |
1 |
28mm |
|
|
(W x H x D) 101 x 81 x 28 mm |
|
|
81mm |
Reversing lamps |
|
rear |
|
|
12V |
|
|
Reversing lamps |
Berger & Schröter 20223 Trailer lighting set 13-pin 7-pin 12V magnetic fastener |
13-7183
|
|
Despatched within 4 working days - 7 in stock
|
1+ £37.38
| 1+ |
£37.38 |
| 10+ |
£36.06 |
| 50+ |
£35.93 |
Price per unit Ex VAT
|
|
|
|
1 |
63mm |
140mm |
|
(Ø x D) 140 mm x 63 mm |
|
|
|
|
|
rear |
|
|
12V |
|
|
Trailer lighting set |
Berger & Schröter 20229 Trailer lighting set 13-pin acrylic glass clear red |
13-7184
|
|
Back order - 7 availableBack-order availability date - 03/12/2026
|
1+ £60.13
Price per unit Ex VAT
|
Acrylic glass (Transparent), Red |
|
13-pin |
1 |
4cm |
|
|
(W x H x D) 22 x 10.5 x 4 cm |
|
|
10.5mm |
|
|
rear |
|
|
12V |
|
|
Trailer lighting set |
Berger & Schröter 20230 Trailer lighting set 13-pin Acrylic glass Red Clear |
13-7185
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £55.56
| 1+ |
£55.56 |
| 10+ |
£53.90 |
| 50+ |
£53.73 |
Price per unit Ex VAT
|
Acrylic glass (Transparent), Red |
|
13-pin |
1 |
4cm |
|
|
(W x H x D) 22 x 10.5 x 4 cm |
|
|
10.5cm |
|
|
rear |
|
|
12V |
|
|
Trailer lighting set |
Berger & Schröter 31907 Search light 12 V 1900 lm 7000 K 19x25x16 cm |
13-7221
|
|
|
1+ £85.87
Price per unit Ex VAT
|
Black |
7000K |
|
|
16cm |
|
|
(W x H x D) 19 x 25 x 16 cm |
Suction cup |
|
25cm |
|
6 |
|
|
Long range high beam |
12V |
|
30mW |
Search light |
Berger & Schröter KS0027M Working light 10V 117x75mm 6000K Wide Angle illum. |
13-7264
|
|
Despatched within 4 working days - 16 in stock
|
1+ £18.94
Price per unit Ex VAT
|
Black |
6000K |
|
|
90mm |
|
|
(W x H x D) 117 x 75 x 90 mm |
Magnetic base |
R10 |
75mm |
|
|
|
|
Wide angle close range illumination |
10V |
|
27W |
Working light |
Berger & Schröter KS0027RM Working light 10V 117x75mm 6000K |
13-7265
|
|
Despatched within 4 working days - 11 in stock
|
1+ £18.94
Price per unit Ex VAT
|
Black |
6000K |
|
|
90mm |
|
|
(W x H x D) 117 x 75 x 90 mm |
Magnetic base |
R10 |
75mm |
|
|
|
|
Wide angle close range illumination |
10V |
|
27W |
Working light |
Berger & Schröter SM200A Working light 10 V 107 x 78 x 229 mm |
13-7272
|
|
Back order - 21 availableBack-order availability date - 03/12/2026
|
1+ £38.96
| 1+ |
£38.96 |
| 10+ |
£37.58 |
| 50+ |
£37.45 |
Price per unit Ex VAT
|
Anthracite |
|
Magnetic bases |
|
78mm |
|
|
(L x W x H) 107 x 78 x 229 mm |
Magnetic base |
|
229mm |
|
|
|
107mm |
|
10V |
rechargeable |
|
Working light |