Berger & Schröter 31907 Search light 12 V 1900 lm 7000 K 19x25x16 cm

Order Code:

13-7221

Brand: Berger & Schröter MPN: 31907 EAN-13: 4042504319079

Discontinued


Berger & Schröter 31907 search light is a robust vehicle lighting solution designed for demanding conditions. This unit operates at 12 volts and delivers an impressive light output of 1900 lumens, with a colour temperature of 7000 Kelvin, providing a bright, daylight-like beam. Its dimensions, measuring 19 cm in width, 25 cm in height, and 16 cm in depth, allow for easy installation across various vehicle types. Engineered for high-performance applications, this search light is ideal for use in off-road vehicles, emergency response units, and outdoor expeditions, where optimal visibility and precision are crucial.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Colour temperature 7000K
Depth 16cm
Dimensions (W x H x D) 19 x 25 x 16 cm
Fastening method Suction cup
Height 25cm
LEDs 6
Lenses for Long range high beam
Operating Voltage 12V
Power 30mW
Product Type Search light
Total luminous flux 1900lm
Width 19cm

Trustpilot